There are no models available for this part yet.
Overview of VM710N215SSJ by VTC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VM710N215SSJ by VTC Inc
Part Data Attributes for VM710N215SSJ by VTC Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VTC INC
|
Package Description
|
SSOP, SSOP20,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Drive Type
|
WINCHESTER
|
Interface IC Type
|
READ WRITE AMPLIFIER CIRCUIT
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
73 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for VM710N215SSJ
This table gives cross-reference parts and alternative options found for VM710N215SSJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM710N215SSJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR-505R-4AD | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20, SOP-20 | Exar Corporation | VM710N215SSJ vs XR-505R-4AD |
VM715N420PO | Read/Write Amplifier Circuit, 4 Channel, PDSO20 | VTC Inc | VM710N215SSJ vs VM715N420PO |
VM320415POJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | VM710N215SSJ vs VM320415POJ |
VM710N415POJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | VM710N215SSJ vs VM710N415POJ |
DP84600RM4 | IC 4 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDSO20, PLASTIC, SOP-20, Drive Electronics | National Semiconductor Corporation | VM710N215SSJ vs DP84600RM4 |
TLS21R11DW | 4 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDSO20 | Texas Instruments | VM710N215SSJ vs TLS21R11DW |
VM710N430IPOJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | VM710N215SSJ vs VM710N430IPOJ |
32R2065-4L20 | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | Silicon Systems Inc | VM710N215SSJ vs 32R2065-4L20 |
VM710210ISSJ | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO20 | VTC Inc | VM710N215SSJ vs VM710210ISSJ |
32R2063-4L20 | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | Silicon Systems Inc | VM710N215SSJ vs 32R2063-4L20 |