Part Details for XLS2865A-350P by Exel Microelectronics Inc
Overview of XLS2865A-350P by Exel Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0350-PMDZ | Analog Devices | Piezoelectric Vibration Soluti | |
BQ27350PWR | Texas Instruments | Single Cell Li-Ion Battery Manager with Impedance Track Fuel Gauge Technology 20-TSSOP -40 to 85 | |
TPS2350PWR | Texas Instruments | Hot Swap Power Manager For Redundant -48V Supplies 14-TSSOP -40 to 85 |
Part Details for XLS2865A-350P
XLS2865A-350P CAD Models
XLS2865A-350P Part Data Attributes
|
XLS2865A-350P
Exel Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
XLS2865A-350P
Exel Microelectronics Inc
EEPROM, 8KX8, 350ns, Parallel, NMOS, PDIP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXEL MICROELECTRONICS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 350 ns | |
JESD-30 Code | R-PDIP-T28 | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for XLS2865A-350P
This table gives cross-reference parts and alternative options found for XLS2865A-350P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLS2865A-350P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2864AE-350DCB | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | AMD | XLS2865A-350P vs AM2864AE-350DCB |
AM2864AE-350DC | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | AMD | XLS2865A-350P vs AM2864AE-350DC |
PYA28C64XE-35CWMB | EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | XLS2865A-350P vs PYA28C64XE-35CWMB |
5962-8751413XX | EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28 | QP Semiconductor | XLS2865A-350P vs 5962-8751413XX |
AM2864AE-350DIB | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | AMD | XLS2865A-350P vs AM2864AE-350DIB |
X2864ADM-35 | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | XLS2865A-350P vs X2864ADM-35 |
DQ2864-350 | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28 | LSI Corporation | XLS2865A-350P vs DQ2864-350 |
XLS2865AC-350 | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, | Exel Microelectronics Inc | XLS2865A-350P vs XLS2865AC-350 |
AM2864BE-350DI | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | AMD | XLS2865A-350P vs AM2864BE-350DI |
AM2864A-35DIB | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | XLS2865A-350P vs AM2864A-35DIB |