Part Details for XLE2864A-350C by Exel Microelectronics Inc
Overview of XLE2864A-350C by Exel Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6350CMS8#PBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LTC1350CSW#TRPBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 3-Drvr/ | |
LTC4350CGN#PBF | Analog Devices | Hot Swappable Load Share Cntr |
Part Details for XLE2864A-350C
XLE2864A-350C CAD Models
XLE2864A-350C Part Data Attributes
|
XLE2864A-350C
Exel Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
XLE2864A-350C
Exel Microelectronics Inc
EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXEL MICROELECTRONICS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 350 ns | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for XLE2864A-350C
This table gives cross-reference parts and alternative options found for XLE2864A-350C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLE2864A-350C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2864AE-350DCB | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | AMD | XLE2864A-350C vs AM2864AE-350DCB |
AM2864BE-350DC | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | AMD | XLE2864A-350C vs AM2864BE-350DC |
PQ52B33-350 | EEPROM, 8KX8, 350ns, Parallel, MOS, PDIP28 | LSI Corporation | XLE2864A-350C vs PQ52B33-350 |
AM2864BE-355DEB | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | AMD | XLE2864A-350C vs AM2864BE-355DEB |
XLS2865A-350P | EEPROM, 8KX8, 350ns, Parallel, NMOS, PDIP28, | Exel Microelectronics Inc | XLE2864A-350C vs XLS2865A-350P |
X2864AD-35 | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | XLE2864A-350C vs X2864AD-35 |
AM2864B-355DCB | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | XLE2864A-350C vs AM2864B-355DCB |
PQ28C64-350 | EEPROM, 8KX8, 350ns, Parallel, CMOS, PDIP28 | LSI Corporation | XLE2864A-350C vs PQ28C64-350 |
AM2864BE-350DE | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | AMD | XLE2864A-350C vs AM2864BE-350DE |
AM2864BE-355DIB | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | AMD | XLE2864A-350C vs AM2864BE-355DIB |