Memory
AM2864AE-355DE
AMD
Description: EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28

Overview of AM2864AE-355DE by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM2864AE-355DE by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM2864AE-355DE by AMD

AM2864AE-355DE
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
350 ns
JESD-30 Code
R-CDIP-T28
Length
35.56 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
4.445 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AM2864AE-355DE
    AMD
    EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28
    VS

Alternate Parts for AM2864AE-355DE

This table gives cross-reference parts and alternative options found for AM2864AE-355DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2864AE-355DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM2864AE-350DCB EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 AMD AM2864AE-355DE vs AM2864AE-350DCB
AM2864BE-350DC EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 AMD AM2864AE-355DE vs AM2864BE-350DC
PQ52B33-350 EEPROM, 8KX8, 350ns, Parallel, MOS, PDIP28 LSI Corporation AM2864AE-355DE vs PQ52B33-350
AM2864BE-355DEB EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 AMD AM2864AE-355DE vs AM2864BE-355DEB
XLS2865A-350P EEPROM, 8KX8, 350ns, Parallel, NMOS, PDIP28, Exel Microelectronics Inc AM2864AE-355DE vs XLS2865A-350P
X2864AD-35 EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc AM2864AE-355DE vs X2864AD-35
AM2864B-355DCB EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 AMD AM2864AE-355DE vs AM2864B-355DCB
PQ28C64-350 EEPROM, 8KX8, 350ns, Parallel, CMOS, PDIP28 LSI Corporation AM2864AE-355DE vs PQ28C64-350
AM2864BE-350DE EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 AMD AM2864AE-355DE vs AM2864BE-350DE
AM2864BE-355DIB EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 AMD AM2864AE-355DE vs AM2864BE-355DIB
Part Number Description Manufacturer Compare
AM2864BE-350/BXA EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 AMD AM2864AE-355DE vs AM2864BE-350/BXA
AM2864BE-355DEB EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 AMD AM2864AE-355DE vs AM2864BE-355DEB
AM2864BE-350DEB EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 AMD AM2864AE-355DE vs AM2864BE-350DEB
AM2864B-35DI EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 AMD AM2864AE-355DE vs AM2864B-35DI
X28C64DI-35 EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc AM2864AE-355DE vs X28C64DI-35
X28C64DMB-35 EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc AM2864AE-355DE vs X28C64DMB-35
P6C28C64-35CWM EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, SDIP-28 Pyramid Semiconductor Corporation AM2864AE-355DE vs P6C28C64-35CWM
XLE2865A-350P EEPROM, 8KX8, 350ns, Parallel, NMOS, PDIP28, Exel Microelectronics Inc AM2864AE-355DE vs XLE2865A-350P
DQ2864-350 EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28 LSI Corporation AM2864AE-355DE vs DQ2864-350
DQ28C65-350 EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28 LSI Corporation AM2864AE-355DE vs DQ28C65-350

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM2864AE-355DE by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM2864AE-355DE by AMD

  • Please alert me when AM2864AE-355DE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM2864AE-355DE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM2864AE-355DE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM2864AE-355DE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM2864AE-355DE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM2864AE-355DE by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: