X2864AD-35
Xicor Inc
Description: EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28

Overview of X2864AD-35 by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for X2864AD-35 by Xicor Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   4
RFQ
Quest Components EEPROM, 8K x 8, 28 Pin, Ceramic, DIP 7
  • 1 $30.0000
$30.0000 Buy Now

CAD Models for X2864AD-35 by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X2864AD-35 by Xicor Inc

X2864AD-35
Xicor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
DIP, DIP28,.6
Reach Compliance Code
unknown
Access Time-Max
350 ns
Additional Feature
16 BYTE PAGE WRITE; OVER 100 YEARS DATA RETENTION
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
100
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.15 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
16 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
7.24 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
NO
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. X2864AD-35
    Xicor Inc
    EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28
    VS

Alternate Parts for X2864AD-35

This table gives cross-reference parts and alternative options found for X2864AD-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X2864AD-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P5C164X350CWMB EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Pyramid Semiconductor Corporation X2864AD-35 vs P5C164X350CWMB
AT28PC64E-35DM/883 EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation X2864AD-35 vs AT28PC64E-35DM/883
X2864ADI-35 EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc X2864AD-35 vs X2864ADI-35
AM2864BE-355DCB EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 AMD X2864AD-35 vs AM2864BE-355DCB
AM9864-35DE EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD X2864AD-35 vs AM9864-35DE
AM2864B-355DC EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 AMD X2864AD-35 vs AM2864B-355DC
AM9864-3DC EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD X2864AD-35 vs AM9864-3DC
AM2864B-35DEB EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 AMD X2864AD-35 vs AM2864B-35DEB
5962-8751418XX EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation X2864AD-35 vs 5962-8751418XX
AM2864BE-355DC EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 AMD X2864AD-35 vs AM2864BE-355DC
Part Number Description Manufacturer Compare
AM2864BE-350DE EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 AMD X2864AD-35 vs AM2864BE-350DE
PYA28C64XE-35CWM EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation X2864AD-35 vs PYA28C64XE-35CWM
XLE2864A-350P EEPROM, 8KX8, 350ns, Parallel, NMOS, PDIP28, Exel Microelectronics Inc X2864AD-35 vs XLE2864A-350P
AM2864A-355DIB EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 AMD X2864AD-35 vs AM2864A-355DIB
AM2864B-35DCB EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 AMD X2864AD-35 vs AM2864B-35DCB
AM2864AE-350DC EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 AMD X2864AD-35 vs AM2864AE-350DC
DE2864-350 EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28 LSI Corporation X2864AD-35 vs DE2864-350
DM28C65-350 EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28 LSI Corporation X2864AD-35 vs DM28C65-350
AM2864BE-350DEB EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 AMD X2864AD-35 vs AM2864BE-350DEB
AM2864AE-350DIB EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 AMD X2864AD-35 vs AM2864AE-350DIB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X2864AD-35 by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X2864AD-35 by Xicor Inc

Select Manufacturer
Which Manufacturer of X2864AD-35 would you like to use for your alert(s)?
  • Please alert me when X2864AD-35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X2864AD-35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X2864AD-35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X2864AD-35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X2864AD-35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X2864AD-35 by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: