WS128K32-15G2UI
Description: SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68

Overview of WS128K32-15G2UI by Mercury Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for WS128K32-15G2UI by Mercury Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WS128K32-15G2UI by Mercury Systems Inc

WS128K32-15G2UI
Mercury Systems Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MERCURY SYSTEMS INC
Package Description
22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
USER CONFIGURABLE AS 512K X 8
Alternate Memory Width
16
JESD-30 Code
S-CQFP-G68
JESD-609 Code
e4
Length
22.36 mm
Memory Density
4194304 bit
Memory IC Type
SRAM MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
68
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.51 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
22.36 mm
Want to compare parts?
  1. WS128K32-15G2UI
    Mercury Systems Inc
    SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68
    VS

Alternate Parts for WS128K32-15G2UI

This table gives cross-reference parts and alternative options found for WS128K32-15G2UI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS128K32-15G2UI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT7C185A-45LMB Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd WS128K32-15G2UI vs FT7C185A-45LMB
5962-8552506YX SRAM Integrated Device Technology Inc WS128K32-15G2UI vs 5962-8552506YX
P4C164L-45L32C Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Pyramid Semiconductor Corporation WS128K32-15G2UI vs P4C164L-45L32C
WS128K32-15G2TMA SRAM Module, 128KX32, 15ns, CMOS, CQMA68, CERAMIC, QFP-68 Microsemi Corporation WS128K32-15G2UI vs WS128K32-15G2TMA
5962-3829411MUA Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components WS128K32-15G2UI vs 5962-3829411MUA
P4C164L-45L32ILF Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Pyramid Semiconductor Corporation WS128K32-15G2UI vs P4C164L-45L32ILF
5962-3829411MUX Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc WS128K32-15G2UI vs 5962-3829411MUX
5962-3829411MYC Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, 0.050 INCH PITCH, LCC-32 Atmel Corporation WS128K32-15G2UI vs 5962-3829411MYC
HM4-65764M-6 Standard SRAM, 8KX8, 45ns, CMOS, CQCC32 Matra MHS WS128K32-15G2UI vs HM4-65764M-6
5962-9559511HAX SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 22.40 X 22.40 MM, CERAMIC, QFP-68 White Electronic Designs Corp WS128K32-15G2UI vs 5962-9559511HAX
Part Number Description Manufacturer Compare
AT68166FT-YS18-E Standard SRAM, 512KX32, 18ns, CMOS, CQFP68 Microchip Technology Inc WS128K32-15G2UI vs AT68166FT-YS18-E
HMU-65798M-9 Standard SRAM, 64KX4, 45ns, CMOS, PDSO24 Matra MHS WS128K32-15G2UI vs HMU-65798M-9
WS128K32L-15G2UQA SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 22.36 X 22.36 MM, CERAMIC, QFP-68 White Electronic Designs Corp WS128K32-15G2UI vs WS128K32L-15G2UQA
WS128K32-55HSM SRAM Module, 512KX8, 55ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 White Electronic Designs Corp WS128K32-15G2UI vs WS128K32-55HSM
IDT7188S20Y Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Integrated Device Technology Inc WS128K32-15G2UI vs IDT7188S20Y
WS512K32-25G2TIA SRAM Module, 512KX32, 25ns, CMOS, CQMA68, CERAMIC, QFP-68 Mercury Systems Inc WS128K32-15G2UI vs WS512K32-25G2TIA
WS512K32L-20G2LMA SRAM Module, 512KX32, 20ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 White Electronic Designs Corp WS128K32-15G2UI vs WS512K32L-20G2LMA
L7C192CM45 Standard SRAM, 64KX4, 45ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 LOGIC Devices Inc WS128K32-15G2UI vs L7C192CM45
L7C199MM15 Standard SRAM, 32KX8, 15ns, CMOS, CDFP28, CERFLAT-28 LOGIC Devices Inc WS128K32-15G2UI vs L7C199MM15
HM3-65799F-5:D Standard SRAM, 64KX4, 20ns, CMOS, PDIP28 Matra MHS WS128K32-15G2UI vs HM3-65799F-5:D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WS128K32-15G2UI by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WS128K32-15G2UI by Mercury Systems Inc

Select Manufacturer
Which Manufacturer of WS128K32-15G2UI would you like to use for your alert(s)?
  • Please alert me when WS128K32-15G2UI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WS128K32-15G2UI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WS128K32-15G2UI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WS128K32-15G2UI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WS128K32-15G2UI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WS128K32-15G2UI by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: