Part Details for WS512K32-25G2TIA by Mercury Systems Inc
Overview of WS512K32-25G2TIA by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS512K32-25G2TIA
WS512K32-25G2TIA CAD Models
WS512K32-25G2TIA Part Data Attributes
|
WS512K32-25G2TIA
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WS512K32-25G2TIA
Mercury Systems Inc
SRAM Module, 512KX32, 25ns, CMOS, CQMA68, CERAMIC, QFP-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | USER CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CQMA-G68 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for WS512K32-25G2TIA
This table gives cross-reference parts and alternative options found for WS512K32-25G2TIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS512K32-25G2TIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9461108H9C | Cache SRAM Module, 512KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 | White Microelectronics | WS512K32-25G2TIA vs 5962-9461108H9C |
WS512K32-25G2C | SRAM Module, 2MX8, 25ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | WS512K32-25G2TIA vs WS512K32-25G2C |
5962-9461108HMA | SRAM Module, 512KX32, 25ns, CMOS, CQFP68, QFP-68 | Micross Components | WS512K32-25G2TIA vs 5962-9461108HMA |
AS8S512K32Q-25L/IT | SRAM Module, 512KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 | Micross Components | WS512K32-25G2TIA vs AS8S512K32Q-25L/IT |
ACT-S512K32N-025F2T | Cache SRAM Module, 512KX32, 25ns, CMOS, CQFP68, 0.880 X 0.880 INCH, 0.200 INCH HEIGHT, DUAL CAVITY, CERAMIC, QFP-68 | Cobham PLC | WS512K32-25G2TIA vs ACT-S512K32N-025F2T |
ACT-S512K32N-025F2M | Cache SRAM Module, 512KX32, 25ns, CMOS, CQFP68, 0.880 X 0.880 INCH, 0.200 INCH HEIGHT, DUAL CAVITY, CERAMIC, QFP-68 | Cobham PLC | WS512K32-25G2TIA vs ACT-S512K32N-025F2M |
5962-9461108H9A | SRAM Module, 512KX32, 25ns, CMOS, CQMA68, CERAMIC, QFP-68 | White Microelectronics | WS512K32-25G2TIA vs 5962-9461108H9A |
5962-9461108HMA | SRAM Module, 512KX32, 25ns, CMOS, CQFP68, CO-FIRED CERAMIC,QFP-68 | Cobham Power Products | WS512K32-25G2TIA vs 5962-9461108HMA |
WS512K32-25G2CA | SRAM Module, 2MX8, 25ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | WS512K32-25G2TIA vs WS512K32-25G2CA |
5962-9461108HMA | SRAM Module, 512KX32, 25ns, CMOS, CQFP68 | Cobham Advanced Electronic Solutions | WS512K32-25G2TIA vs 5962-9461108HMA |