Part Details for 5962-9559511HAX by White Electronic Designs Corp
Overview of 5962-9559511HAX by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9559511HAX
5962-9559511HAX CAD Models
5962-9559511HAX Part Data Attributes
|
5962-9559511HAX
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
5962-9559511HAX
White Electronic Designs Corp
SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 22.40 X 22.40 MM, CERAMIC, QFP-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | 22.40 X 22.40 MM, CERAMIC, QFP-68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 8 | |
JESD-30 Code | S-CQFP-G68 | |
JESD-609 Code | e4 | |
Length | 22.36 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 22.36 mm |
Alternate Parts for 5962-9559511HAX
This table gives cross-reference parts and alternative options found for 5962-9559511HAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9559511HAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT7C185A-45LMB | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 | Force Technologies Ltd | 5962-9559511HAX vs FT7C185A-45LMB |
5962-8552506YX | SRAM | Integrated Device Technology Inc | 5962-9559511HAX vs 5962-8552506YX |
P4C164L-45L32C | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | 5962-9559511HAX vs P4C164L-45L32C |
WS128K32-15G2TMA | SRAM Module, 128KX32, 15ns, CMOS, CQMA68, CERAMIC, QFP-68 | Microsemi Corporation | 5962-9559511HAX vs WS128K32-15G2TMA |
5962-3829411MUA | Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-9559511HAX vs 5962-3829411MUA |
P4C164L-45L32ILF | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | 5962-9559511HAX vs P4C164L-45L32ILF |
WS128K32-15G2UI | SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 | Mercury Systems Inc | 5962-9559511HAX vs WS128K32-15G2UI |
5962-3829411MUX | Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | LOGIC Devices Inc | 5962-9559511HAX vs 5962-3829411MUX |
5962-3829411MYC | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, 0.050 INCH PITCH, LCC-32 | Atmel Corporation | 5962-9559511HAX vs 5962-3829411MYC |
HM4-65764M-6 | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32 | Matra MHS | 5962-9559511HAX vs HM4-65764M-6 |