Part Details for L7C192CM45 by LOGIC Devices Inc
Overview of L7C192CM45 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C192CM45
L7C192CM45 CAD Models
L7C192CM45 Part Data Attributes
|
L7C192CM45
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C192CM45
LOGIC Devices Inc
Standard SRAM, 64KX4, 45ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for L7C192CM45
This table gives cross-reference parts and alternative options found for L7C192CM45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C192CM45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT68166FT-YS18-E | Standard SRAM, 512KX32, 18ns, CMOS, CQFP68 | Microchip Technology Inc | L7C192CM45 vs AT68166FT-YS18-E |
HMU-65798M-9 | Standard SRAM, 64KX4, 45ns, CMOS, PDSO24 | Matra MHS | L7C192CM45 vs HMU-65798M-9 |
WS128K32L-15G2UQA | SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 22.36 X 22.36 MM, CERAMIC, QFP-68 | White Electronic Designs Corp | L7C192CM45 vs WS128K32L-15G2UQA |
WS128K32-55HSM | SRAM Module, 512KX8, 55ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | L7C192CM45 vs WS128K32-55HSM |
IDT7188S20Y | Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Integrated Device Technology Inc | L7C192CM45 vs IDT7188S20Y |
WS512K32-25G2TIA | SRAM Module, 512KX32, 25ns, CMOS, CQMA68, CERAMIC, QFP-68 | Mercury Systems Inc | L7C192CM45 vs WS512K32-25G2TIA |
WS512K32L-20G2LMA | SRAM Module, 512KX32, 20ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | L7C192CM45 vs WS512K32L-20G2LMA |
L7C199MM15 | Standard SRAM, 32KX8, 15ns, CMOS, CDFP28, CERFLAT-28 | LOGIC Devices Inc | L7C192CM45 vs L7C199MM15 |
HM3-65799F-5:D | Standard SRAM, 64KX4, 20ns, CMOS, PDIP28 | Matra MHS | L7C192CM45 vs HM3-65799F-5:D |
TC51832ASP-85 | IC 32K X 8 PSEUDO STATIC RAM, 85 ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28, Static RAM | Toshiba America Electronic Components | L7C192CM45 vs TC51832ASP-85 |