Part Details for WMS128K8-45FME by White Microelectronics
Overview of WMS128K8-45FME by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMS128K8-45FME
WMS128K8-45FME CAD Models
WMS128K8-45FME Part Data Attributes
|
WMS128K8-45FME
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WMS128K8-45FME
White Microelectronics
Standard SRAM, 128KX8, 45ns, CMOS, CDFP36,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Reach Compliance Code | unknown | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDFP-F36 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 36 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for WMS128K8-45FME
This table gives cross-reference parts and alternative options found for WMS128K8-45FME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS128K8-45FME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMDJ-65608V-45:D | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, | Temic Semiconductors | WMS128K8-45FME vs IMDJ-65608V-45:D |
SMCJ-65608EV-45FHSHXXX | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 | Matra MHS | WMS128K8-45FME vs SMCJ-65608EV-45FHSHXXX |
EDI88130LPS45ZI | Standard SRAM, 128KX8, 45ns, CMOS, CZIP32, | Electronic Designs Inc | WMS128K8-45FME vs EDI88130LPS45ZI |
MMCJ-65608L-45CBSHXXX | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 | Matra MHS | WMS128K8-45FME vs MMCJ-65608L-45CBSHXXX |
EDI88128P45TB | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, | Electronic Designs Inc | WMS128K8-45FME vs EDI88128P45TB |
EDI88128C45TI | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, | Electronic Designs Inc | WMS128K8-45FME vs EDI88128C45TI |
WMS128K8L-45DEME | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, | White Microelectronics | WMS128K8-45FME vs WMS128K8L-45DEME |
CMDJ-65608V-45SHXXX:RD | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, | Temic Semiconductors | WMS128K8-45FME vs CMDJ-65608V-45SHXXX:RD |
P4C1024-45L1M | Standard SRAM, 128KX8, 45ns, CMOS, 0.400 X 0.820 INCH, LCC-32 | Pyramid Semiconductor Corporation | WMS128K8-45FME vs P4C1024-45L1M |
MT5C1008CW-45P/883C | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | WMS128K8-45FME vs MT5C1008CW-45P/883C |