Part Details for P4C1024-45L1M by Pyramid Semiconductor Corporation
Overview of P4C1024-45L1M by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for P4C1024-45L1M
P4C1024-45L1M CAD Models
P4C1024-45L1M Part Data Attributes
|
P4C1024-45L1M
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C1024-45L1M
Pyramid Semiconductor Corporation
Standard SRAM, 128KX8, 45ns, CMOS, 0.400 X 0.820 INCH, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | SON, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDSO-N32 | |
Length | 21.082 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Equivalence Code | SOLCC32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.017 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10 mm |
Alternate Parts for P4C1024-45L1M
This table gives cross-reference parts and alternative options found for P4C1024-45L1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1024-45L1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMDJ-65608L-45:R | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, | Temic Semiconductors | P4C1024-45L1M vs IMDJ-65608L-45:R |
CMDJ-65608V-45SHXXX:RD | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, | Temic Semiconductors | P4C1024-45L1M vs CMDJ-65608V-45SHXXX:RD |
EDI88130PS45ZM | Standard SRAM, 128KX8, 45ns, CMOS, CZIP32, | Electronic Designs Inc | P4C1024-45L1M vs EDI88130PS45ZM |
WMS128K8-45FME | Standard SRAM, 128KX8, 45ns, CMOS, CDFP36, | White Microelectronics | P4C1024-45L1M vs WMS128K8-45FME |
CM4J-65608V-45SHXXX:D | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, | Temic Semiconductors | P4C1024-45L1M vs CM4J-65608V-45SHXXX:D |
SM4J-65608V-45MHXXX | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, | Temic Semiconductors | P4C1024-45L1M vs SM4J-65608V-45MHXXX |
EDI88130PS45LB | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, | Electronic Designs Inc | P4C1024-45L1M vs EDI88130PS45LB |
MT5C1008SJ-45LPXT | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | P4C1024-45L1M vs MT5C1008SJ-45LPXT |
CM4J-65608L-45SHXXX:D | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, | Temic Semiconductors | P4C1024-45L1M vs CM4J-65608L-45SHXXX:D |
MT5C1008EC-45L/883C | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | P4C1024-45L1M vs MT5C1008EC-45L/883C |