EDI88128P45TB
Electronic Designs Inc
Description: Standard SRAM, 128KX8, 45ns, CMOS, CDIP32,

Overview of EDI88128P45TB by Electronic Designs Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EDI88128P45TB by Electronic Designs Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI88128P45TB by Electronic Designs Inc

EDI88128P45TB
Electronic Designs Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
Reach Compliance Code
unknown
Access Time-Max
45 ns
Additional Feature
AUTOMATIC POWER-DOWN
JESD-30 Code
R-CDIP-T32
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. EDI88128P45TB
    Electronic Designs Inc
    Standard SRAM, 128KX8, 45ns, CMOS, CDIP32,
    VS

Alternate Parts for EDI88128P45TB

This table gives cross-reference parts and alternative options found for EDI88128P45TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88128P45TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IMDJ-65608V-45:D Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, Temic Semiconductors EDI88128P45TB vs IMDJ-65608V-45:D
SMCJ-65608EV-45FHSHXXX Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 Matra MHS EDI88128P45TB vs SMCJ-65608EV-45FHSHXXX
EDI88130LPS45ZI Standard SRAM, 128KX8, 45ns, CMOS, CZIP32, Electronic Designs Inc EDI88128P45TB vs EDI88130LPS45ZI
MMCJ-65608L-45CBSHXXX Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 Matra MHS EDI88128P45TB vs MMCJ-65608L-45CBSHXXX
EDI88128C45TI Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, Electronic Designs Inc EDI88128P45TB vs EDI88128C45TI
WMS128K8L-45DEME Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, White Microelectronics EDI88128P45TB vs WMS128K8L-45DEME
CMDJ-65608V-45SHXXX:RD Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, Temic Semiconductors EDI88128P45TB vs CMDJ-65608V-45SHXXX:RD
P4C1024-45L1M Standard SRAM, 128KX8, 45ns, CMOS, 0.400 X 0.820 INCH, LCC-32 Pyramid Semiconductor Corporation EDI88128P45TB vs P4C1024-45L1M
MT5C1008CW-45P/883C Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components EDI88128P45TB vs MT5C1008CW-45P/883C
WMS128K8-45FQE Standard SRAM, 128KX8, 45ns, CMOS, CDFP36, White Microelectronics EDI88128P45TB vs WMS128K8-45FQE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI88128P45TB by Electronic Designs Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI88128P45TB by Electronic Designs Inc

Select Manufacturer
Which Manufacturer of EDI88128P45TB would you like to use for your alert(s)?
  • Please alert me when EDI88128P45TB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI88128P45TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI88128P45TB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI88128P45TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI88128P45TB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI88128P45TB by Electronic Designs Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: