Part Details for SMCJ-65608EV-45FHSHXXX by Matra MHS
Overview of SMCJ-65608EV-45FHSHXXX by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ-65608EV-45FHSHXXX
SMCJ-65608EV-45FHSHXXX CAD Models
SMCJ-65608EV-45FHSHXXX Part Data Attributes
|
SMCJ-65608EV-45FHSHXXX
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
SMCJ-65608EV-45FHSHXXX
Matra MHS
Standard SRAM, 128KX8, 45ns, CMOS, CDIP32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SMCJ-65608EV-45FHSHXXX
This table gives cross-reference parts and alternative options found for SMCJ-65608EV-45FHSHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ-65608EV-45FHSHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMDJ-65608V-45:D | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, | Temic Semiconductors | SMCJ-65608EV-45FHSHXXX vs IMDJ-65608V-45:D |
EDI88130LPS45ZI | Standard SRAM, 128KX8, 45ns, CMOS, CZIP32, | Electronic Designs Inc | SMCJ-65608EV-45FHSHXXX vs EDI88130LPS45ZI |
MMCJ-65608L-45CBSHXXX | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 | Matra MHS | SMCJ-65608EV-45FHSHXXX vs MMCJ-65608L-45CBSHXXX |
EDI88128P45TB | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, | Electronic Designs Inc | SMCJ-65608EV-45FHSHXXX vs EDI88128P45TB |
EDI88128C45TI | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, | Electronic Designs Inc | SMCJ-65608EV-45FHSHXXX vs EDI88128C45TI |
WMS128K8L-45DEME | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, | White Microelectronics | SMCJ-65608EV-45FHSHXXX vs WMS128K8L-45DEME |
CMDJ-65608V-45SHXXX:RD | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, | Temic Semiconductors | SMCJ-65608EV-45FHSHXXX vs CMDJ-65608V-45SHXXX:RD |
P4C1024-45L1M | Standard SRAM, 128KX8, 45ns, CMOS, 0.400 X 0.820 INCH, LCC-32 | Pyramid Semiconductor Corporation | SMCJ-65608EV-45FHSHXXX vs P4C1024-45L1M |
MT5C1008CW-45P/883C | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | SMCJ-65608EV-45FHSHXXX vs MT5C1008CW-45P/883C |
WMS128K8-45FQE | Standard SRAM, 128KX8, 45ns, CMOS, CDFP36, | White Microelectronics | SMCJ-65608EV-45FHSHXXX vs WMS128K8-45FQE |