-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WiLink™ 8 industrial Wi-Fi, Bluetooth & Bluetooth Smart (Low energy) module 100-QFM -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH4638
|
Newark | Wifi W/Bluetooth, Ieee 802.11A/B/G/N, Frequency Rf:2.4Ghz, Module Interface:Uart, Module Applications:Automatic Meter Reading, Home Area Networks, Process Control, Security Systems, Product Range:-, Svhc:No Svhc (15-Jan- Rohs Compliant: Yes |TEXAS INSTRUMENTS WL1831MODGBMOCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$22.3300 / $26.8500 | Buy Now |
DISTI #
296-37027-1-ND
|
DigiKey | RF TXRX MODULE BLUETOOTH SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
934 In Stock |
|
$13.8913 / $20.0700 | Buy Now |
DISTI #
595-WL1831MODGBMOCT
|
Mouser Electronics | Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod RoHS: Compliant | 500 |
|
$13.8900 / $19.9600 | Buy Now |
|
Ameya Holding Limited | RF TXRX MOD BLUETOOTH/WIFI CHIP | 11062 |
|
RFQ | |
|
Win Source Electronics | RF TXRX MOD BLUETOOTH/WIFI CHIP | 6620 |
|
$26.3770 / $39.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WL1831MODGBMOCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
WL1831MODGBMOCT
Texas Instruments
WiLink™ 8 industrial Wi-Fi, Bluetooth & Bluetooth Smart (Low energy) module 100-QFM -20 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MOC-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PBGA-B100 | |
JESD-609 Code | e4 | |
Length | 13.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA100(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.7 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.7 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13.3 mm |
This table gives cross-reference parts and alternative options found for WL1831MODGBMOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL1831MODGBMOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL1831MODGBMOCR | WiLink™ 8 industrial Wi-Fi, Bluetooth & Bluetooth Smart (Low energy) module 100-QFM -20 to 70 | Texas Instruments | WL1831MODGBMOCT vs WL1831MODGBMOCR |
XWL1831MODGAMOCR | IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other | Texas Instruments | WL1831MODGBMOCT vs XWL1831MODGAMOCR |
XWL1831MODGAMOCT | Texas Instruments XWL1831MODGAMOCT | Texas Instruments | WL1831MODGBMOCT vs XWL1831MODGAMOCT |