Part Details for WL1835MODGBMOC by Texas Instruments
Overview of WL1835MODGBMOC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for WL1835MODGBMOC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod | 5 |
|
Buy Now |
Part Details for WL1835MODGBMOC
WL1835MODGBMOC CAD Models
WL1835MODGBMOC Part Data Attributes
|
WL1835MODGBMOC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
WL1835MODGBMOC
Texas Instruments
IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B130 | |
Length | 13.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 130 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.7 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 13.3 mm |
Alternate Parts for WL1835MODGBMOC
This table gives cross-reference parts and alternative options found for WL1835MODGBMOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL1835MODGBMOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL1835MODGBMOCT | WiLink™ 8 single band combo 2x2 MIMO Wi-Fi®, Bluetooth® & Bluetooth Smart module 100-QFM -20 to 70 | Texas Instruments | WL1835MODGBMOC vs WL1835MODGBMOCT |
WL1835MODGBMOCR | WiLink™ 8 single band combo 2x2 MIMO Wi-Fi®, Bluetooth® & Bluetooth Smart module 100-QFM -20 to 70 | Texas Instruments | WL1835MODGBMOC vs WL1835MODGBMOCR |
XWL1835MODGAMOCT | Texas Instruments XWL1835MODGAMOCT | Texas Instruments | WL1835MODGBMOC vs XWL1835MODGAMOCT |