Part Details for XWL1801MODGAMOCT by Texas Instruments
Overview of XWL1801MODGAMOCT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Communication and Networking
Part Details for XWL1801MODGAMOCT
XWL1801MODGAMOCT CAD Models
XWL1801MODGAMOCT Part Data Attributes:
|
XWL1801MODGAMOCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XWL1801MODGAMOCT
Texas Instruments
Texas Instruments XWL1801MODGAMOCT
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-N100 | |
Length | 13.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.7 mm | |
Terminal Position | BOTTOM | |
Width | 13.3 mm |
Alternate Parts for XWL1801MODGAMOCT
This table gives cross-reference parts and alternative options found for XWL1801MODGAMOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XWL1801MODGAMOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL1801MODGBMOCT | WiLink™ 8 single band Wi-Fi® module 100-QFM -20 to 70 | Texas Instruments | XWL1801MODGAMOCT vs WL1801MODGBMOCT |
XWL1801MODGAMOCR | IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other | Texas Instruments | XWL1801MODGAMOCT vs XWL1801MODGAMOCR |