Part Details for XWL1805MODGAMOCR by Texas Instruments
Overview of XWL1805MODGAMOCR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Part Details for XWL1805MODGAMOCR
XWL1805MODGAMOCR CAD Models
XWL1805MODGAMOCR Part Data Attributes:
|
XWL1805MODGAMOCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XWL1805MODGAMOCR
Texas Instruments
IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B130 | |
Length | 13.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 130 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.7 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 13.3 mm |
Alternate Parts for XWL1805MODGAMOCR
This table gives cross-reference parts and alternative options found for XWL1805MODGAMOCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XWL1805MODGAMOCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL1805MODGBMOC | IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other | Texas Instruments | XWL1805MODGAMOCR vs WL1805MODGBMOC |
WL1805MODGBMOCT | WiLink™ 8 single band, 2x2 MIMO Wi-Fi® module 100-QFM -20 to 70 | Texas Instruments | XWL1805MODGAMOCR vs WL1805MODGBMOCT |
XWL1805MODGAMOCT | Texas Instruments XWL1805MODGAMOCT | Texas Instruments | XWL1805MODGAMOCR vs XWL1805MODGAMOCT |