There are no models available for this part yet.
Overview of W73B601-11L by Ic Works Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
CAD Models for W73B601-11L by Ic Works Inc
Part Data Attributes for W73B601-11L by Ic Works Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
IC WORKS INC
|
Reach Compliance Code
|
unknown
|
Access Time-Max
|
11 ns
|
Additional Feature
|
SELF-TIMED WRITE; BURST COUNTER
|
JESD-30 Code
|
S-PQCC-J52
|
Memory Density
|
589824 bit
|
Memory IC Type
|
CACHE SRAM
|
Memory Width
|
18
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
52
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
32KX18
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Position
|
QUAD
|
Alternate Parts for W73B601-11L
This table gives cross-reference parts and alternative options found for W73B601-11L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W73B601-11L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W73B586A-12L | Cache SRAM, 32KX18, 12ns, BICMOS, PQCC52, | Ic Works Inc | W73B601-11L vs W73B586A-12L |
PDM44528SA9JTY | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | W73B601-11L vs PDM44528SA9JTY |
PDM44538S9JI | Cache SRAM, 32KX18, 9ns, CMOS, PQCC52 | Paradigm Technology Inc | W73B601-11L vs PDM44538S9JI |
MCM67H518FN9 | 32KX18 CACHE SRAM, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | W73B601-11L vs MCM67H518FN9 |
CY7C178-12JC | Cache SRAM, 32KX18, 12ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | W73B601-11L vs CY7C178-12JC |
PDM44528S8J | Cache SRAM, 32KX18, 8ns, CMOS, PQCC52 | Paradigm Technology Inc | W73B601-11L vs PDM44528S8J |
PDM44538SA10JI | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | W73B601-11L vs PDM44538SA10JI |
PDM44538SA10JTR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | W73B601-11L vs PDM44538SA10JTR |
PDM44528S8.5JTR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | W73B601-11L vs PDM44528S8.5JTR |
MCM67W518FN12 | 32K X 18 CACHE TAG SRAM, 12 ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | W73B601-11L vs MCM67W518FN12 |