There are no models available for this part yet.
Overview of PDM44528S8.5JTR by Paradigm Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PDM44528S8.5JTR by Paradigm Technology Inc
Part Data Attributes for PDM44528S8.5JTR by Paradigm Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PARADIGM TECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
JESD-30 Code
|
S-PQCC-J52
|
Memory Density
|
589824 bit
|
Memory IC Type
|
CACHE SRAM
|
Memory Width
|
18
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
52
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
32KX18
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Position
|
QUAD
|
Alternate Parts for PDM44528S8.5JTR
This table gives cross-reference parts and alternative options found for PDM44528S8.5JTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM44528S8.5JTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM44528SA10JTY | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | PDM44528S8.5JTR vs PDM44528SA10JTY |
PDM44528S9JTR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | PDM44528S8.5JTR vs PDM44528S9JTR |
CY7C1378-19JC | Cache SRAM, 32KX18, 19.5ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | PDM44528S8.5JTR vs CY7C1378-19JC |
PDM44528S7JTR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | PDM44528S8.5JTR vs PDM44528S7JTR |
MCM67C518FN9 | 32KX18 CACHE SRAM, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | PDM44528S8.5JTR vs MCM67C518FN9 |
PDM44538SA8JI | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | PDM44528S8.5JTR vs PDM44538SA8JI |
MCM67J518AFN7 | 32KX18 CACHE SRAM, 7ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | PDM44528S8.5JTR vs MCM67J518AFN7 |
PDM44538S8JTR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | PDM44528S8.5JTR vs PDM44538S8JTR |
MCM67A518AFN12 | 32KX18 CACHE TAG SRAM, 12ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | PDM44528S8.5JTR vs MCM67A518AFN12 |
CY7C179-10JCR | Cache SRAM, 32KX18, 10ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | PDM44528S8.5JTR vs CY7C179-10JCR |