Part Details for PDM44528SA9JTY by Paradigm Technology Inc
Overview of PDM44528SA9JTY by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM44528SA9JTY
PDM44528SA9JTY CAD Models
PDM44528SA9JTY Part Data Attributes
|
PDM44528SA9JTY
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM44528SA9JTY
Paradigm Technology Inc
Cache SRAM, 32KX18, CMOS, PQCC52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | S-PQCC-J52 | |
Memory Density | 589824 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for PDM44528SA9JTY
This table gives cross-reference parts and alternative options found for PDM44528SA9JTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM44528SA9JTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W73B586A-12L | Cache SRAM, 32KX18, 12ns, BICMOS, PQCC52, | Ic Works Inc | PDM44528SA9JTY vs W73B586A-12L |
PDM44538S9JI | Cache SRAM, 32KX18, 9ns, CMOS, PQCC52 | Paradigm Technology Inc | PDM44528SA9JTY vs PDM44538S9JI |
MCM67H518FN9 | 32KX18 CACHE SRAM, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | PDM44528SA9JTY vs MCM67H518FN9 |
CY7C178-12JC | Cache SRAM, 32KX18, 12ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | PDM44528SA9JTY vs CY7C178-12JC |
W73B601-11L | Cache SRAM, 32KX18, 11ns, BICMOS, PQCC52, | Ic Works Inc | PDM44528SA9JTY vs W73B601-11L |
PDM44528S8J | Cache SRAM, 32KX18, 8ns, CMOS, PQCC52 | Paradigm Technology Inc | PDM44528SA9JTY vs PDM44528S8J |
PDM44538SA10JI | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | PDM44528SA9JTY vs PDM44538SA10JI |
PDM44538SA10JTR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | PDM44528SA9JTY vs PDM44538SA10JTR |
PDM44528S8.5JTR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | PDM44528SA9JTY vs PDM44528S8.5JTR |
MCM67W518FN12 | 32K X 18 CACHE TAG SRAM, 12 ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | PDM44528SA9JTY vs MCM67W518FN12 |