Part Details for CY7C178-12JC by Cypress Semiconductor
Overview of CY7C178-12JC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CY7C178-12JC
CY7C178-12JC CAD Models
CY7C178-12JC Part Data Attributes
|
CY7C178-12JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C178-12JC
Cypress Semiconductor
Cache SRAM, 32KX18, 12ns, CMOS, PQCC52, PLASTIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | TWO BIT WRAPAROUND COUNTER | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 589824 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 0.215 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for CY7C178-12JC
This table gives cross-reference parts and alternative options found for CY7C178-12JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C178-12JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W73B586A-12L | Cache SRAM, 32KX18, 12ns, BICMOS, PQCC52, | Ic Works Inc | CY7C178-12JC vs W73B586A-12L |
PDM44528SA9JTY | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | CY7C178-12JC vs PDM44528SA9JTY |
PDM44538S9JI | Cache SRAM, 32KX18, 9ns, CMOS, PQCC52 | Paradigm Technology Inc | CY7C178-12JC vs PDM44538S9JI |
MCM67H518FN9 | 32KX18 CACHE SRAM, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | CY7C178-12JC vs MCM67H518FN9 |
W73B601-11L | Cache SRAM, 32KX18, 11ns, BICMOS, PQCC52, | Ic Works Inc | CY7C178-12JC vs W73B601-11L |
PDM44528S8J | Cache SRAM, 32KX18, 8ns, CMOS, PQCC52 | Paradigm Technology Inc | CY7C178-12JC vs PDM44528S8J |
PDM44538SA10JI | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | CY7C178-12JC vs PDM44538SA10JI |
PDM44538SA10JTR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | CY7C178-12JC vs PDM44538SA10JTR |
PDM44528S8.5JTR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | CY7C178-12JC vs PDM44528S8.5JTR |
MCM67W518FN12 | 32K X 18 CACHE TAG SRAM, 12 ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | CY7C178-12JC vs MCM67W518FN12 |