-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 8MX1, PBGA8, WLCSP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W25Q80DVBYIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q80DVBYIG
Winbond Electronics Corp
Flash, 8MX1, PBGA8, WLCSP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | WLCSP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B8 | |
Length | 1.73 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.476 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 1.432 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for W25Q80DVBYIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q80DVBYIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q80DVUXIE | Flash, 8MX1, PDSO8, USON-8 | Winbond Electronics Corp | W25Q80DVBYIG vs W25Q80DVUXIE |
W25Q80DVZPSG | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q80DVBYIG vs W25Q80DVZPSG |
W25Q80DVZPIG | Flash, 8MX1, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q80DVBYIG vs W25Q80DVZPIG |
W25Q80DVZPIQ | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q80DVBYIG vs W25Q80DVZPIQ |
W25Q80DVUXAE | Flash, 1MX8, PDSO8, USON-8 | Winbond Electronics Corp | W25Q80DVBYIG vs W25Q80DVUXAE |
W25Q80BVZPIG | Flash, 8MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | W25Q80DVBYIG vs W25Q80BVZPIG |
W25Q80DVZPBG | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q80DVBYIG vs W25Q80DVZPBG |
W25Q80BVZPIP | Flash, 8MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | W25Q80DVBYIG vs W25Q80BVZPIP |
W25Q80BVZPAP | Flash, 8MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | W25Q80DVBYIG vs W25Q80BVZPAP |
W25Q80BVZPAG | Flash, 8MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | W25Q80DVBYIG vs W25Q80BVZPAG |