Part Details for S25FL032P0XNFI010 by Cypress Semiconductor
Overview of S25FL032P0XNFI010 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL032P0XNFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 68223 |
|
$1.0500 | RFQ |
Part Details for S25FL032P0XNFI010
S25FL032P0XNFI010 CAD Models
S25FL032P0XNFI010 Part Data Attributes
|
S25FL032P0XNFI010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL032P0XNFI010
Cypress Semiconductor
4K X 16 FLASH 3V PROM, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.038 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL032P0XNFI010
This table gives cross-reference parts and alternative options found for S25FL032P0XNFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL032P0XNFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL032P0XNFI011 | 4K X 16 FLASH 3V PROM, PDSO8, WSON-8 | Cypress Semiconductor | S25FL032P0XNFI010 vs S25FL032P0XNFI011 |
S25FL032P0XNFV011 | Flash, 4KX16, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 | Spansion | S25FL032P0XNFI010 vs S25FL032P0XNFV011 |
S25FL032P0XNFV011 | 4K X 16 FLASH 3V PROM, PDSO8, WSON-8 | Cypress Semiconductor | S25FL032P0XNFI010 vs S25FL032P0XNFV011 |
S25FL032P0XNFV013 | Flash, 4KX16, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 | Spansion | S25FL032P0XNFI010 vs S25FL032P0XNFV013 |
S25FL032P0XNFI010 | Flash, 4KX16, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 | Spansion | S25FL032P0XNFI010 vs S25FL032P0XNFI010 |
S25FL032P0XNFV013 | 4K X 16 FLASH 3V PROM, PDSO8, WSON-8 | Cypress Semiconductor | S25FL032P0XNFI010 vs S25FL032P0XNFV013 |