Part Details for S25FL004A0LNAI03 by Spansion
Overview of S25FL004A0LNAI03 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S25FL004A0LNAI03
S25FL004A0LNAI03 CAD Models
S25FL004A0LNAI03 Part Data Attributes
|
S25FL004A0LNAI03
Spansion
Buy Now
Datasheet
|
Compare Parts:
S25FL004A0LNAI03
Spansion
Flash, 4MX1, PDSO8, 5 X 6 MM, PLASTIC, USON-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 50 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm |
Alternate Parts for S25FL004A0LNAI03
This table gives cross-reference parts and alternative options found for S25FL004A0LNAI03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL004A0LNAI03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL004A0LNAC003 | Flash, 4MX1, PDSO8, 6 X 5 MM, WSON-8 | Spansion | S25FL004A0LNAI03 vs S25FL004A0LNAC003 |
S25FL004A0LNAI01 | Flash, 4MX1, PDSO8, 5 X 6 MM, PLASTIC, USON-8 | Spansion | S25FL004A0LNAI03 vs S25FL004A0LNAI01 |
S25FL004A0LNAI000 | Flash, 4MX1, 5 X 6 MM, USON-8 | Spansion | S25FL004A0LNAI03 vs S25FL004A0LNAI000 |
S25FL004A0LNAI003 | Flash, 4MX1, 5 X 6 MM, USON-8 | Spansion | S25FL004A0LNAI03 vs S25FL004A0LNAI003 |
S25FL004A0LNAI001 | Flash, 4MX1, 5 X 6 MM, USON-8 | Spansion | S25FL004A0LNAI03 vs S25FL004A0LNAI001 |
S25FL004A0LNAI00 | Flash, 4MX1, PDSO8, 5 X 6 MM, PLASTIC, USON-8 | Spansion | S25FL004A0LNAI03 vs S25FL004A0LNAI00 |
S25FL004A0LNFI001 | Flash, 4MX1, 5 X 6 MM, LEAD FREE, USON-8 | Spansion | S25FL004A0LNAI03 vs S25FL004A0LNFI001 |
S25FL004A0LNFI00 | Flash, 4MX1, PDSO8, 5 X 6 MM, LEAD FREE, PLASTIC, USON-8 | Spansion | S25FL004A0LNAI03 vs S25FL004A0LNFI00 |
S25FL004A0LNAC001 | Flash, 4MX1, PDSO8, 6 X 5 MM, WSON-8 | Spansion | S25FL004A0LNAI03 vs S25FL004A0LNAC001 |