Part Details for W25Q80DVUXAE by Winbond Electronics Corp
Overview of W25Q80DVUXAE by Winbond Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for W25Q80DVUXAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W25Q80DVUXAE-ND
|
DigiKey | IC FLASH 8MBIT SPI/QUAD 8USON Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Chip1Cloud | C FLASH | 4100 |
|
RFQ |
Part Details for W25Q80DVUXAE
W25Q80DVUXAE CAD Models
W25Q80DVUXAE Part Data Attributes:
|
W25Q80DVUXAE
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q80DVUXAE
Winbond Electronics Corp
Flash, 1MX8, PDSO8, USON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | USON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 66 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for W25Q80DVUXAE
This table gives cross-reference parts and alternative options found for W25Q80DVUXAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q80DVUXAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q80DVZPAG | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q80DVUXAE vs W25Q80DVZPAG |
W25Q80DVUXIE | Flash, 8MX1, PDSO8, USON-8 | Winbond Electronics Corp | W25Q80DVUXAE vs W25Q80DVUXIE |
W25Q80DVZPJG | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q80DVUXAE vs W25Q80DVZPJG |
W25Q80DVZPIQ | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q80DVUXAE vs W25Q80DVZPIQ |
W25Q80BVZPIP | Flash, 8MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | W25Q80DVUXAE vs W25Q80BVZPIP |
W25Q80BVZPJG | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q80DVUXAE vs W25Q80BVZPJG |
W25Q80BVZPJP | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q80DVUXAE vs W25Q80BVZPJP |
W25Q80BVZPBP | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q80DVUXAE vs W25Q80BVZPBP |
W25Q80DVZPIG | Flash, 8MX1, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q80DVUXAE vs W25Q80DVZPIG |
W25Q80DVZPBG | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q80DVUXAE vs W25Q80DVZPBG |