Part Details for VSC8664XIC by Microsemi Corporation
Overview of VSC8664XIC by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC8664XIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | QUAD 10/100/1000BASE-T & 100BASE | 400 |
|
$267.7620 / $298.6570 | Buy Now |
Part Details for VSC8664XIC
VSC8664XIC CAD Models
VSC8664XIC Part Data Attributes
|
VSC8664XIC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC8664XIC
Microsemi Corporation
Ethernet Transceiver, PBGA256, BGA-256
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | BGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for VSC8664XIC
This table gives cross-reference parts and alternative options found for VSC8664XIC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8664XIC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8895FQXCA | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | VSC8664XIC vs KSZ8895FQXCA |
KSZ8895FLXITR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | VSC8664XIC vs KSZ8895FLXITR |
KSZ8895RLXC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | VSC8664XIC vs KSZ8895RLXC |
KSZ8895MQXIA | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | VSC8664XIC vs KSZ8895MQXIA |
KSZ8895MQXC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | VSC8664XIC vs KSZ8895MQXC |
KSZ8895MQXITR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | VSC8664XIC vs KSZ8895MQXITR |
KSZ8895MLI | Ethernet Transceiver, CMOS, PQFP128 | Microchip Technology Inc | VSC8664XIC vs KSZ8895MLI |
LAN9355T/ML | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | VSC8664XIC vs LAN9355T/ML |
KSZ8895MQXC-TR | Ethernet Transceiver, PQFP128 | Microchip Technology Inc | VSC8664XIC vs KSZ8895MQXC-TR |
KSZ9563RNXI | Ethernet Transceiver | Microchip Technology Inc | VSC8664XIC vs KSZ9563RNXI |