Part Details for KSZ8895FQXCA by Microchip Technology Inc
Overview of KSZ8895FQXCA by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KSZ8895FQXCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9025
|
Newark | 5-Port 10/100 Managed Switch W/ Mii, Rmii 128 Pqfp 14X20X2.72Mm Tray Rohs Compliant: Yes |Microchip KSZ8895FQXCA Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4200 / $11.4300 | Buy Now |
DISTI #
KSZ8895FQXCA-ND
|
DigiKey | IC EHTERNET SWITCH 5-PORT Min Qty: 1 Lead time: 4 Weeks Container: Tray |
37 In Stock |
|
$10.7625 / $13.3600 | Buy Now |
DISTI #
KSZ8895FQXCA
|
Avnet Americas | 5-Port Managed Ethernet Switch, 3.135 V to 3.465 V, 128 Pins, PQFP - Trays (Alt: KSZ8895FQXCA) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$10.1100 / $13.3600 | Buy Now |
DISTI #
998-KSZ8895FQXCA
|
Mouser Electronics | Ethernet ICs 4-Port 10/100 Ethernet Switch RoHS: Compliant | 944 |
|
$10.5800 / $13.2900 | Buy Now |
DISTI #
KSZ8895FQXCA
|
Microchip Technology Inc | 5-Port 10/100 Managed Switch w/ MII, RMII, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
36 Alternates Available |
|
$8.8700 / $13.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 | 0 |
|
$11.4800 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - MII, RMII Interface - 10/100 Base-T/TX PHY Standards - 115mA, 1.14V to 1.26V, 3.15V to 3.45V Supply - 128-PQFP (14x20) Package. |
1980 In Stock |
|
$10.2500 / $13.1400 | Buy Now |
DISTI #
KSZ8895FQXCA
|
Avnet Americas | 5-Port Managed Ethernet Switch, 3.135 V to 3.465 V, 128 Pins, PQFP - Trays (Alt: KSZ8895FQXCA) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$10.1100 / $13.3600 | Buy Now |
|
Ameya Holding Limited | IC EHTERNET SWITCH 5-PORT | 36 |
|
RFQ | |
|
NAC | 5-Port 10/100 Managed Switch w/ MII, RMII - Package: 128 PQFP 14x20x2.72mm TRAY RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Tray | 0 |
|
$10.5000 / $12.6600 | Buy Now |
Part Details for KSZ8895FQXCA
KSZ8895FQXCA CAD Models
KSZ8895FQXCA Part Data Attributes:
|
KSZ8895FQXCA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8895FQXCA
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, PQFP128
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Transceivers | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KSZ8895FQXCA
This table gives cross-reference parts and alternative options found for KSZ8895FQXCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8895FQXCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8895FQXIA | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | KSZ8895FQXCA vs KSZ8895FQXIA |