There are no models available for this part yet.
Overview of KSZ9563RNXI by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KSZ9563RNXI by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC8055
|
Newark | Ethernet Switch, -40 To 85Deg C, Device Type:Gigabit Ethernet Switch, Supported Standards:Ieee 802.3, Supply Voltage Min:1.14V, Supply Voltage Max:1.26V, Ic Case/Package:Vqfn-Ep, No. Of Pins:64Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip KSZ9563RNXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$11.8600 / $14.7500 | Buy Now | |
DISTI #
KSZ9563RNXI-ND
|
DigiKey | IC ETHERNET SWITCH MII 64VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
6662 In Stock |
|
$11.4000 / $14.1800 | Buy Now | |
DISTI #
579-KSZ9563RNXI
|
Mouser Electronics | Ethernet ICs 10/100/1000BASE-T 3-Port Switch/RMGII RoHS: Compliant | 283 |
|
$11.4000 / $14.1800 | Buy Now | |
DISTI #
KSZ9563RNXI
|
Microchip Technology Inc | 10/100/1000BASE-T 3-Port Switch/RMGII, Projected EOL: 2044-01-25 RoHS: Compliant pbFree: Yes |
2624 Alternates Available |
|
$9.4000 / $14.1800 | Buy Now | |
Future Electronics | 3-Port Gigabit Ethernet Switch with IEEE 1588 v2, AVB, EEE, WOL, QoS, LinkMD RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 6 Container: Tray | 0Tray |
|
$12.7700 | Buy Now | ||
Future Electronics | 3-Port Gigabit Ethernet Switch with IEEE 1588 v2, AVB, EEE, WOL, QoS, LinkMD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$10.7000 / $11.2300 | Buy Now | ||
Onlinecomponents.com | Ethernet Switch - MII, RMII, RGMII Interface - 10/100/1000 Base-T PHY Standards - 1.8/2.5/3.3V Supply - 64-QFN (8x8) Package. RoHS: Compliant |
570 In Stock 2600 Factory Stock |
|
$10.8200 / $13.3900 | Buy Now | ||
Ameya Holding Limited | 2624 |
|
RFQ | ||||
NAC | 3-Port Gigabit Ethernet Switch with IEEE 1588 v2, AVB, EEE, WOL, QoS, LinkMD, Industrial temp. - Package: 64 VQFN 8x8x0.9mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$11.1200 / $13.4100 | Buy Now | ||
DISTI #
KSZ9563RNXI
|
Avnet Silica | Gigabit Ethernet Switch 3-Port 10Mbps/100Mbps/1000Mbps Industrial 64-Pin VQFN Tray (Alt: KSZ9563RNXI) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for KSZ9563RNXI by Microchip Technology Inc
Part Data Attributes for KSZ9563RNXI by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HVQCCN,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
18 Weeks, 3 Days
|
Date Of Intro
|
2018-02-16
|
Samacsys Manufacturer
|
Microchip
|
JESD-30 Code
|
S-PQCC-N64
|
JESD-609 Code
|
e3
|
Length
|
8 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC64,.32SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.9 mm
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
ETHERNET SWITCH
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
8 mm
|
Alternate Parts for KSZ9563RNXI
This table gives cross-reference parts and alternative options found for KSZ9563RNXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9563RNXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ9563RNXC-TR | Ethernet Transceiver | Microchip Technology Inc | KSZ9563RNXI vs KSZ9563RNXC-TR |
KSZ9563RNXC | Ethernet Transceiver | Microchip Technology Inc | KSZ9563RNXI vs KSZ9563RNXC |