-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC8031
|
Newark | Driver, High Side, 6A, Soic-8, Supply Voltage Min:5.5V, Supply Voltage Max:36V, No. Of Outputs:2Outputs, Output Voltage:-, Output Current:6A, Driver Case Style:Soic, Product Range:-, Msl:Msl 2 - 1 Year Rohs Compliant: Yes |Stmicroelectronics VN750PSTR-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$1.4100 / $2.6700 | Buy Now |
DISTI #
73T2642
|
Newark | Hsd 12V Mid Ohmic |Stmicroelectronics VN750PSTR-E Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13814-1-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 8SO Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1495 In Stock |
|
$1.0009 / $2.2700 | Buy Now |
DISTI #
VN750PSTR-E
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Hi Side Non-Inv 8-Pin SO N T/R - Tape and Reel (Alt: VN750PSTR-E) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.0634 / $1.1092 | Buy Now |
DISTI #
511-VN750PSTR-E
|
Mouser Electronics | Power Switch ICs - Power Distribution High Side Driver 60mOhm 6A 36V RoHS: Compliant | 12330 |
|
$1.0600 / $2.4800 | Buy Now |
|
STMicroelectronics | High side driver RoHS: Compliant Min Qty: 1 | 12330 |
|
$1.3800 / $2.4300 | Buy Now |
|
Future Electronics | VN750SMP Series N-Channel 60 mOhm 6A High Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 35000Reel |
|
$1.0200 | Buy Now |
|
Future Electronics | VN750SMP Series N-Channel 60 mOhm 6A High Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.0000 | Buy Now |
|
Future Electronics | VN750SMP Series N-Channel 60 mOhm 6A High Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.0000 | Buy Now |
|
Bristol Electronics | 369 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN750PSTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN750PSTR-E
STMicroelectronics
High side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 30 µs | |
Turn-on Time | 40 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VN750PSTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN750PSTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN750PS-E | High side driver | STMicroelectronics | VN750PSTR-E vs VN750PS-E |