-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN750PS-E
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Hi Side Non-Inv 8-Pin SO N Tube - Rail/Tube (Alt: VN750PS-E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
45AC8000
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Hi Side Non-Inv 8-Pin SO N Tube - Bulk (Alt: 45AC8000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9750 / $2.0900 | Buy Now |
|
STMicroelectronics | High side driver RoHS: Compliant Min Qty: 1 | 5321 |
|
$0.9600 / $1.6200 | Buy Now |
DISTI #
VN750PS-E
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Hi Side Non-Inv 8-Pin SO N Tube - Rail/Tube (Alt: VN750PS-E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
45AC8000
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Hi Side Non-Inv 8-Pin SO N Tube - Bulk (Alt: 45AC8000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9750 / $2.0900 | Buy Now |
|
Ameya Holding Limited | Power switch, high-side, 6A, SO8, 36V, Package: tube | 33499 |
|
RFQ | |
DISTI #
2807046
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0038 / $2.2586 | Buy Now |
DISTI #
2807046
|
Farnell | POWER LOAD SWITCH, AEC-Q100, 13V, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$0.7777 / $1.4027 | Buy Now |
|
Win Source Electronics | IC PWR DRIVER N-CHANNEL 1:1 8SO | 19022 |
|
$3.0150 / $4.5230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN750PS-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN750PS-E
STMicroelectronics
High side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 30 µs | |
Turn-on Time | 40 µs | |
Width | 3.9 mm |