Filter Your Search
1 - 1 of 1 results
|
VN750PSTR-E
STMicroelectronics
|
$1.6953 | Yes | Active | 13 V | 1 | 9 A | 30 µs | 40 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 2 A | TRUE | 3.5 mA | 36 V | 5.5 V | YES | R-PDSO-G8 | Not Qualified | e3 | 3 | 245 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |