Part Details for VG264265BJ-5 by Vanguard International Semiconductor Corporation
Overview of VG264265BJ-5 by Vanguard International Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VG264265BJ-5
VG264265BJ-5 CAD Models
VG264265BJ-5 Part Data Attributes
|
VG264265BJ-5
Vanguard International Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VG264265BJ-5
Vanguard International Semiconductor Corporation
EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VANGUARD INTERNATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J40 | |
Length | 26.04 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for VG264265BJ-5
This table gives cross-reference parts and alternative options found for VG264265BJ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG264265BJ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM416C254BLLJ-5 | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Samsung Semiconductor | VG264265BJ-5 vs KM416C254BLLJ-5 |
V53C16258HK50 | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | VG264265BJ-5 vs V53C16258HK50 |
IS41C16256-50KI | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, MS-027, SOJ-40 | Integrated Silicon Solution Inc | VG264265BJ-5 vs IS41C16256-50KI |
M5M44265CJ-5ST | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 | Mitsubishi Electric | VG264265BJ-5 vs M5M44265CJ-5ST |
MT4C16270DJ-5TR | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | VG264265BJ-5 vs MT4C16270DJ-5TR |
HM51S4265DLJ-5 | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Hitachi Ltd | VG264265BJ-5 vs HM51S4265DLJ-5 |
HY514264BJC-50 | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | SK Hynix Inc | VG264265BJ-5 vs HY514264BJC-50 |
VG26S4265DJ-50 | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 | Vanguard International Semiconductor Corporation | VG264265BJ-5 vs VG26S4265DJ-50 |
V53C16258SHK50I | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | VG264265BJ-5 vs V53C16258SHK50I |
KM416C254BJ-5 | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, SOJ-40 | Samsung Semiconductor | VG264265BJ-5 vs KM416C254BJ-5 |