Part Details for VG26S4265DJ-50 by Vanguard International Semiconductor Corporation
Overview of VG26S4265DJ-50 by Vanguard International Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VG26S4265DJ-50
VG26S4265DJ-50 CAD Models
VG26S4265DJ-50 Part Data Attributes
|
VG26S4265DJ-50
Vanguard International Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VG26S4265DJ-50
Vanguard International Semiconductor Corporation
EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, SOJ-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VANGUARD INTERNATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ40,.44 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J40 | |
JESD-609 Code | e0 | |
Length | 26.04 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ40,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.76 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for VG26S4265DJ-50
This table gives cross-reference parts and alternative options found for VG26S4265DJ-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG26S4265DJ-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V53C16258HK50I | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | VG26S4265DJ-50 vs V53C16258HK50I |
HYB514265BJ-50 | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40 | Siemens | VG26S4265DJ-50 vs HYB514265BJ-50 |
UPD42S4210ALE-50 | IC,DRAM,EDO,256KX16,CMOS,SOJ,40PIN,PLASTIC | Renesas Electronics Corporation | VG26S4265DJ-50 vs UPD42S4210ALE-50 |
AS4C256K16E0-50JC | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Alliance Semiconductor Corporation | VG26S4265DJ-50 vs AS4C256K16E0-50JC |
IC41C16256-50K | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 | Integrated Silicon Solution Inc | VG26S4265DJ-50 vs IC41C16256-50K |
TC514265DJS-50 | IC 256K X 16 EDO DRAM, 50 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM | Toshiba America Electronic Components | VG26S4265DJ-50 vs TC514265DJS-50 |
V53C16258SHK50I | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | VG26S4265DJ-50 vs V53C16258SHK50I |
HYB514175BJ-50 | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Infineon Technologies AG | VG26S4265DJ-50 vs HYB514175BJ-50 |
V53C16258HK50 | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | VG26S4265DJ-50 vs V53C16258HK50 |
MSM514265B-50JS | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | OKI Electric Industry Co Ltd | VG26S4265DJ-50 vs MSM514265B-50JS |