Part Details for M5M44265CJ-5ST by Mitsubishi Electric
Overview of M5M44265CJ-5ST by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M44265CJ-5ST
M5M44265CJ-5ST CAD Models
M5M44265CJ-5ST Part Data Attributes
|
M5M44265CJ-5ST
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M44265CJ-5ST
Mitsubishi Electric
EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
JESD-30 Code | R-PDSO-J40 | |
Length | 26.04 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.55 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M5M44265CJ-5ST
This table gives cross-reference parts and alternative options found for M5M44265CJ-5ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M44265CJ-5ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V53C16258HK50I | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | M5M44265CJ-5ST vs V53C16258HK50I |
HYB514265BJ-50 | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40 | Siemens | M5M44265CJ-5ST vs HYB514265BJ-50 |
UPD42S4210ALE-50 | IC,DRAM,EDO,256KX16,CMOS,SOJ,40PIN,PLASTIC | Renesas Electronics Corporation | M5M44265CJ-5ST vs UPD42S4210ALE-50 |
AS4C256K16E0-50JC | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Alliance Semiconductor Corporation | M5M44265CJ-5ST vs AS4C256K16E0-50JC |
IC41C16256-50K | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 | Integrated Silicon Solution Inc | M5M44265CJ-5ST vs IC41C16256-50K |
TC514265DJS-50 | IC 256K X 16 EDO DRAM, 50 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM | Toshiba America Electronic Components | M5M44265CJ-5ST vs TC514265DJS-50 |
V53C16258SHK50I | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | M5M44265CJ-5ST vs V53C16258SHK50I |
HYB514175BJ-50 | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Infineon Technologies AG | M5M44265CJ-5ST vs HYB514175BJ-50 |
V53C16258HK50 | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | M5M44265CJ-5ST vs V53C16258HK50 |
MSM514265B-50JS | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | OKI Electric Industry Co Ltd | M5M44265CJ-5ST vs MSM514265B-50JS |