Memory
HM51S4265DLJ-5
Hitachi Ltd
Description: EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40

Overview of HM51S4265DLJ-5 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HM51S4265DLJ-5 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM51S4265DLJ-5 by Hitachi Ltd

HM51S4265DLJ-5
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOJ
Package Description
SOJ, SOJ40,.44
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J40
JESD-609 Code
e0
Length
25.8 mm
Memory Density
4194304 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ40,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
3.76 mm
Self Refresh
YES
Standby Current-Max
0.0002 A
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HM51S4265DLJ-5
    Hitachi Ltd
    EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
    VS

Alternate Parts for HM51S4265DLJ-5

This table gives cross-reference parts and alternative options found for HM51S4265DLJ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM51S4265DLJ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V53C16258HK50I EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation HM51S4265DLJ-5 vs V53C16258HK50I
HYB514265BJ-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40 Siemens HM51S4265DLJ-5 vs HYB514265BJ-50
UPD42S4210ALE-50 IC,DRAM,EDO,256KX16,CMOS,SOJ,40PIN,PLASTIC Renesas Electronics Corporation HM51S4265DLJ-5 vs UPD42S4210ALE-50
AS4C256K16E0-50JC EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Alliance Semiconductor Corporation HM51S4265DLJ-5 vs AS4C256K16E0-50JC
IC41C16256-50K EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Integrated Silicon Solution Inc HM51S4265DLJ-5 vs IC41C16256-50K
TC514265DJS-50 IC 256K X 16 EDO DRAM, 50 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM Toshiba America Electronic Components HM51S4265DLJ-5 vs TC514265DJS-50
V53C16258SHK50I EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation HM51S4265DLJ-5 vs V53C16258SHK50I
HYB514175BJ-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Infineon Technologies AG HM51S4265DLJ-5 vs HYB514175BJ-50
V53C16258HK50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation HM51S4265DLJ-5 vs V53C16258HK50
MSM514265B-50JS EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 OKI Electric Industry Co Ltd HM51S4265DLJ-5 vs MSM514265B-50JS
Part Number Description Manufacturer Compare
HYB514175BJ-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Infineon Technologies AG HM51S4265DLJ-5 vs HYB514175BJ-50
UPD424210AG5-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 NEC Electronics America Inc HM51S4265DLJ-5 vs UPD424210AG5-50
V53C16258HK50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation HM51S4265DLJ-5 vs V53C16258HK50
KM416C254DT-L5 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 Samsung Semiconductor HM51S4265DLJ-5 vs KM416C254DT-L5
UPD42S4210ALE-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 NEC Electronics America Inc HM51S4265DLJ-5 vs UPD42S4210ALE-50
HYB514175BJL-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Infineon Technologies AG HM51S4265DLJ-5 vs HYB514175BJL-50
M5M44265CJ-5S EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 Mitsubishi Electric HM51S4265DLJ-5 vs M5M44265CJ-5S
NN514265ATT-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40 United Microelectronics Corporation HM51S4265DLJ-5 vs NN514265ATT-50
V53C16258SHK50I EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation HM51S4265DLJ-5 vs V53C16258SHK50I
AS4C256K16E0-50JC EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Alliance Semiconductor Corporation HM51S4265DLJ-5 vs AS4C256K16E0-50JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM51S4265DLJ-5 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM51S4265DLJ-5 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HM51S4265DLJ-5 would you like to use for your alert(s)?
  • Please alert me when HM51S4265DLJ-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM51S4265DLJ-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM51S4265DLJ-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM51S4265DLJ-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM51S4265DLJ-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM51S4265DLJ-5 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: