Part Details for VCT3801BPP by TDK Micronas GmbH
Overview of VCT3801BPP by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for VCT3801BPP
VCT3801BPP CAD Models
VCT3801BPP Part Data Attributes:
|
VCT3801BPP
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
VCT3801BPP
TDK Micronas GmbH
Teletext Decoder, PDIP64, PLASTIC, SDIP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRONAS SEMICONDUCTOR HOLDING AG | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY | |
Consumer IC Type | TELETEXT DECODER | |
Crystal Frequency-Nom | 20.25 MHz | |
External Page Memory Support | NO | |
JESD-30 Code | R-PDIP-T64 | |
JESD-609 Code | e3 | |
Length | 57.7 mm | |
Number of Functions | 1 | |
Number of Languages | 24 | |
Number of Lines per Frame | 525/625 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.9 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Video Input Processor | YES | |
Width | 19.05 mm |
Alternate Parts for VCT3801BPP
This table gives cross-reference parts and alternative options found for VCT3801BPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCT3801BPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAA5249GE-T | IC TELETEXT DECODER, PQFP64, PLASTIC, SOT-319, QFP-64, Teletext IC | NXP Semiconductors | VCT3801BPP vs SAA5249GE-T |
SAA5280GP/E | IC TELETEXT AND VPS/PDC DECODER, PQFP64, PLASTIC, SOT-208, QFP-64, Teletext IC | NXP Semiconductors | VCT3801BPP vs SAA5280GP/E |
VCT3834BPP | Teletext Decoder, PDIP64, PLASTIC, SDIP-64 | TDK Corporation | VCT3801BPP vs VCT3834BPP |
VCT3803BPP | Teletext Decoder, PDIP64, PLASTIC, SDIP-64 | TDK Corporation | VCT3801BPP vs VCT3803BPP |
VCT3802BPP | Teletext Decoder, PDIP64, PLASTIC, SDIP-64 | TDK Corporation | VCT3801BPP vs VCT3802BPP |
VCT3832BPP | Teletext Decoder, PDIP64, PLASTIC, SDIP-64 | TDK Micronas GmbH | VCT3801BPP vs VCT3832BPP |
SDA5252M-2 | Teletext Decoder, PQFP64 | Siemens | VCT3801BPP vs SDA5252M-2 |
VCT3832APP | Teletext Decoder, PDIP64, SHRINK, PLASTIC, DIP-64 | TDK Micronas GmbH | VCT3801BPP vs VCT3832APP |
SAA5249GP/E | IC TELETEXT DECODER, PQFP64, 14 X 20 MM, 2.70 MM HEIGHT, PLASTIC, SOT-319-1, QFP-64, Teletext IC | NXP Semiconductors | VCT3801BPP vs SAA5249GP/E |
VCT3803APP | Teletext Decoder, PDIP64, PLASTIC, SDIP-64 | TDK Corporation | VCT3801BPP vs VCT3803APP |