VCT3801BPP
vs
SAA5249GP/E
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICRONAS SEMICONDUCTOR HOLDING AG
|
NXP SEMICONDUCTORS
|
Part Package Code |
DIP
|
QFP
|
Package Description |
SDIP,
|
QFP, QFP64,.7X.95,40
|
Pin Count |
64
|
64
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY
|
|
Consumer IC Type |
TELETEXT DECODER
|
TELETEXT DECODER
|
Crystal Frequency-Nom |
20.25 MHz
|
27 MHz
|
External Page Memory Support |
NO
|
YES
|
JESD-30 Code |
R-PDIP-T64
|
R-PQFP-G64
|
JESD-609 Code |
e3
|
e3
|
Length |
57.7 mm
|
20 mm
|
Number of Functions |
1
|
1
|
Number of Languages |
24
|
|
Number of Lines per Frame |
525/625
|
625
|
Number of Terminals |
64
|
64
|
Operating Temperature-Max |
65 °C
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SDIP
|
QFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, SHRINK PITCH
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.9 mm
|
3.3 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
1.778 mm
|
1 mm
|
Terminal Position |
DUAL
|
QUAD
|
Video Input Processor |
YES
|
YES
|
Width |
19.05 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
Package Equivalence Code |
|
QFP64,.7X.95,40
|
Supply Current-Max |
|
120 mA
|
|
|
|
Compare VCT3801BPP with alternatives
Compare SAA5249GP/E with alternatives