VCT3801BPP
vs
VCT3832BPP
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICRONAS SEMICONDUCTOR HOLDING AG
|
MICRONAS SEMICONDUCTOR HOLDING AG
|
Part Package Code |
DIP
|
DIP
|
Package Description |
SDIP,
|
SDIP,
|
Pin Count |
64
|
64
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY
|
IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY
|
Consumer IC Type |
TELETEXT DECODER
|
TELETEXT DECODER
|
Crystal Frequency-Nom |
20.25 MHz
|
20.25 MHz
|
External Page Memory Support |
NO
|
NO
|
JESD-30 Code |
R-PDIP-T64
|
R-PDIP-T64
|
JESD-609 Code |
e3
|
e3
|
Length |
57.7 mm
|
57.7 mm
|
Number of Functions |
1
|
1
|
Number of Languages |
24
|
24
|
Number of Lines per Frame |
525/625
|
525/625
|
Number of Terminals |
64
|
64
|
Operating Temperature-Max |
65 °C
|
65 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SDIP
|
SDIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, SHRINK PITCH
|
IN-LINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.9 mm
|
4.9 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.778 mm
|
1.778 mm
|
Terminal Position |
DUAL
|
DUAL
|
Video Input Processor |
YES
|
YES
|
Width |
19.05 mm
|
19.05 mm
|
Base Number Matches |
1
|
1
|
Number of Internal Stored Pages |
|
10
|
|
|
|
Compare VCT3801BPP with alternatives
Compare VCT3832BPP with alternatives