Part Details for VC-806-HDE-KAAN-200M000000 by Microchip Technology Inc
Overview of VC-806-HDE-KAAN-200M000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VC-806-HDE-KAAN-200M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-806-HDE-KAAN-200M000000
|
Microchip Technology Inc | VC-806-HDE-KAAN-200M000000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$117.6500 / $155.2900 | Buy Now |
Part Details for VC-806-HDE-KAAN-200M000000
VC-806-HDE-KAAN-200M000000 CAD Models
VC-806-HDE-KAAN-200M000000 Part Data Attributes:
|
VC-806-HDE-KAAN-200M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-806-HDE-KAAN-200M000000
Microchip Technology Inc
LVDS Output Clock Oscillator, 200MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for VC-806-HDE-KAAN-200M000000
This table gives cross-reference parts and alternative options found for VC-806-HDE-KAAN-200M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-806-HDE-KAAN-200M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC-806-HDE-KAAN-200M000000TR | LVDS Output Clock Oscillator, 200MHz Nom | Microchip Technology Inc | VC-806-HDE-KAAN-200M000000 vs VC-806-HDE-KAAN-200M000000TR |