Part Details for VC-806-HDE-KAAN-200M000000TR by Microchip Technology Inc
Overview of VC-806-HDE-KAAN-200M000000TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VC-806-HDE-KAAN-200M000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-806-HDE-KAAN-200M000000TR
|
Microchip Technology Inc | VC-806-HDE-KAAN-200M000000TR, Projected EOL: 2049-01-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.5600 / $7.6500 | Buy Now |
Part Details for VC-806-HDE-KAAN-200M000000TR
VC-806-HDE-KAAN-200M000000TR CAD Models
VC-806-HDE-KAAN-200M000000TR Part Data Attributes
|
VC-806-HDE-KAAN-200M000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-806-HDE-KAAN-200M000000TR
Microchip Technology Inc
LVDS Output Clock Oscillator, 200MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 0.7 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VC-806-HDE-KAAN-200M000000TR
This table gives cross-reference parts and alternative options found for VC-806-HDE-KAAN-200M000000TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-806-HDE-KAAN-200M000000TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMDS12M2J-200.000M | CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-806-HDE-KAAN-200M000000TR vs EMDS12M2J-200.000M |
SIT9121AC-2D3-25E200.000000 | LVDS Output Clock Oscillator, 200MHz Nom, | SiTime Corporation | VC-806-HDE-KAAN-200M000000TR vs SIT9121AC-2D3-25E200.000000 |
VCC6-VAB-200M000000 | LVDS Output Clock Oscillator, 200MHz Nom | Microchip Technology Inc | VC-806-HDE-KAAN-200M000000TR vs VCC6-VAB-200M000000 |
EMDS12D2H-200.000MTR | CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-806-HDE-KAAN-200M000000TR vs EMDS12D2H-200.000MTR |
SIT9121AC-2C3-25E200.000000 | LVDS Output Clock Oscillator, 200MHz Nom, | SiTime Corporation | VC-806-HDE-KAAN-200M000000TR vs SIT9121AC-2C3-25E200.000000 |
SIT9120AI-2D3-25E200.000000E | LVDS Output Clock Oscillator, 200MHz Nom, | SiTime Corporation | VC-806-HDE-KAAN-200M000000TR vs SIT9120AI-2D3-25E200.000000E |
EMDS22D2J-200.000M | CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-806-HDE-KAAN-200M000000TR vs EMDS22D2J-200.000M |
WX7032C0212.500000 | LVDS Output Clock Oscillator, 212.5MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Diodes Incorporated | VC-806-HDE-KAAN-200M000000TR vs WX7032C0212.500000 |
SIT9121AI-2C3-25E200.000000 | LVDS Output Clock Oscillator, 200MHz Nom, | SiTime Corporation | VC-806-HDE-KAAN-200M000000TR vs SIT9121AI-2C3-25E200.000000 |
EMDS12H2H-200.000M | CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-806-HDE-KAAN-200M000000TR vs EMDS12H2H-200.000M |