VC-806-HDE-KAAN-200M000000 vs SIT9121AI-2C3-25E200.000000 feature comparison

VC-806-HDE-KAAN-200M000000 Microchip Technology Inc

Buy Now Datasheet

SIT9121AI-2C3-25E200.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SITIME CORP
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.6 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material CERAMIC PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.12 SOLCC6,.12
Physical Dimension 5.0mm x 3.2mm x 1.3mm 5mm x 3.2mm x 0.75mm
Qualification Status Not Qualified
Rise Time-Max 0.6 ns 0.7 ns
Supply Current-Max 60 mA 55 mA
Supply Voltage-Max 2.625 V 2.75 V
Supply Voltage-Min 2.375 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL NICKEL PALLADIUM GOLD
Base Number Matches 2 5
Samacsys Manufacturer SiTime

Compare VC-806-HDE-KAAN-200M000000 with alternatives

Compare SIT9121AI-2C3-25E200.000000 with alternatives