VC-806-HDE-KAAN-200M000000 vs EMDS12H2H-200.000MTR feature comparison

VC-806-HDE-KAAN-200M000000 Microchip Technology Inc

Buy Now Datasheet

EMDS12H2H-200.000MTR Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max 0.6 ns 0.325 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material CERAMIC
Package Equivalence Code SOLCC6,.12
Physical Dimension 5.0mm x 3.2mm x 1.3mm 7.0mm x 5.0mm x 0.85mm
Qualification Status Not Qualified
Rise Time-Max 0.6 ns 0.325 ns
Supply Current-Max 60 mA
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 2 1
Pbfree Code Yes

Compare VC-806-HDE-KAAN-200M000000 with alternatives

Compare EMDS12H2H-200.000MTR with alternatives