Part Details for 935277181132 by Nexperia
Overview of 935277181132 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 935277181132
935277181132 CAD Models
935277181132 Part Data Attributes:
|
935277181132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935277181132
Nexperia
Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 935277181132
This table gives cross-reference parts and alternative options found for 935277181132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935277181132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G17QDBVRQ1 | Automotive single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | 935277181132 vs SN74LVC1G17QDBVRQ1 |
TC7SZ17FU | IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 935277181132 vs TC7SZ17FU |
SN74LVC1G17DBVR | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | 935277181132 vs SN74LVC1G17DBVR |
935298379125 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 935277181132 vs 935298379125 |
SN74LVC1G17DCKTE4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | 935277181132 vs SN74LVC1G17DCKTE4 |
SN74LVC1G17DBVTG4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | 935277181132 vs SN74LVC1G17DBVTG4 |
V62/06621-01XE | Enhanced product single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -55 to 125 | Texas Instruments | 935277181132 vs V62/06621-01XE |
U74AHC1G07L-AE5-R | Buffer, | Unisonic Technologies Co Ltd | 935277181132 vs U74AHC1G07L-AE5-R |
74LVC1G34GW | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 935277181132 vs 74LVC1G34GW |
SN74LVC1G17MBVREP | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 935277181132 vs SN74LVC1G17MBVREP |