Transistors
UZXM62P03E6TC
Description: Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN

Overview of UZXM62P03E6TC by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for UZXM62P03E6TC by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UZXM62P03E6TC by Diodes Incorporated

UZXM62P03E6TC
Diodes Incorporated
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
SOT-23
Package Description
SMALL OUTLINE, R-PDSO-G6
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOW THRESHOLD
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
1.5 A
Drain-source On Resistance-Max
0.15 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G6
Number of Elements
1
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
P-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. UZXM62P03E6TC
    Diodes Incorporated
    Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN
    VS

Alternate Parts for UZXM62P03E6TC

This table gives cross-reference parts and alternative options found for UZXM62P03E6TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZXM62P03E6TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UZXM62P03E6TA Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN Zetex / Diodes Inc UZXM62P03E6TC vs UZXM62P03E6TA
UZXM62P03E6 Small Signal Field-Effect Transistor, 1.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN Diodes Incorporated UZXM62P03E6TC vs UZXM62P03E6
UZXM62P03E6TC Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN Zetex / Diodes Inc UZXM62P03E6TC vs UZXM62P03E6TC
Part Number Description Manufacturer Compare
NTJS3151PT2 2700mA, 12V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, CASE 419B-02, SC-88, SC-70-6, 6 PIN onsemi UZXM62P03E6TC vs NTJS3151PT2
SI1403BDL-T1-GE3 Small Signal Field-Effect Transistor, 1.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN Vishay Intertechnologies UZXM62P03E6TC vs SI1403BDL-T1-GE3
FDG316PD87Z Small Signal Field-Effect Transistor, 1.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN Fairchild Semiconductor Corporation UZXM62P03E6TC vs FDG316PD87Z
SI1441EDH-T1-GE3 Small Signal Field-Effect Transistor, 4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN Vishay Intertechnologies UZXM62P03E6TC vs SI1441EDH-T1-GE3
UZXM62P03E6 Small Signal Field-Effect Transistor, 1.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN Diodes Incorporated UZXM62P03E6TC vs UZXM62P03E6
NTJS3151PT2G Single P-Channel Trench Power MOSFET with ESD Protection -12V -3.3A 60mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL onsemi UZXM62P03E6TC vs NTJS3151PT2G
SI1403BDL-T1-E3 Small Signal Field-Effect Transistor, 1.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN Vishay Intertechnologies UZXM62P03E6TC vs SI1403BDL-T1-E3
NTJS3151PT1G Single P-Channel Trench Power MOSFET with ESD Protection -12V -3.3A 60mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL onsemi UZXM62P03E6TC vs NTJS3151PT1G
SI1403DL-T1 Small Signal Field-Effect Transistor, 1.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN Vishay Siliconix UZXM62P03E6TC vs SI1403DL-T1
FDG312P Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN Fairchild Semiconductor Corporation UZXM62P03E6TC vs FDG312P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UZXM62P03E6TC by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UZXM62P03E6TC by Diodes Incorporated

  • Please alert me when UZXM62P03E6TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UZXM62P03E6TC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UZXM62P03E6TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UZXM62P03E6TC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UZXM62P03E6TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UZXM62P03E6TC by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: