Part Details for UT699-ZEC by Cobham PLC
Overview of UT699-ZEC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UT699-ZEC
UT699-ZEC CAD Models
UT699-ZEC Part Data Attributes
|
UT699-ZEC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT699-ZEC
Cobham PLC
Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | LGA, LGA484,22X22,50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-N484 | |
JESD-609 Code | e4 | |
Length | 28.956 mm | |
Low Power Mode | NO | |
Number of Terminals | 484 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LGA | |
Package Equivalence Code | LGA484,22X22,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2004 mm | |
Speed | 66 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 28.956 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for UT699-ZEC
This table gives cross-reference parts and alternative options found for UT699-ZEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT699-ZEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0822802VYC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham PLC | UT699-ZEC vs 5962F0822802VYC |
UT699-ZPC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham PLC | UT699-ZEC vs UT699-ZPC |
UT699-SPA | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, CGA-484 | Cobham Semiconductor Solutions | UT699-ZEC vs UT699-SPA |
5962R0822802VYC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham Semiconductor Solutions | UT699-ZEC vs 5962R0822802VYC |
5962R0822802VYC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham PLC | UT699-ZEC vs 5962R0822802VYC |
5962F0822802VYC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham Semiconductor Solutions | UT699-ZEC vs 5962F0822802VYC |