Part Details for 5962F0822802VYC by Cobham PLC
Overview of 5962F0822802VYC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962F0822802VYC
5962F0822802VYC CAD Models
5962F0822802VYC Part Data Attributes
|
5962F0822802VYC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5962F0822802VYC
Cobham PLC
Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | LGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-N484 | |
JESD-609 Code | e4 | |
Length | 28.956 mm | |
Low Power Mode | NO | |
Number of Terminals | 484 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.2004 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Total Dose | 300k Rad(Si) V | |
Width | 28.956 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962F0822802VYC
This table gives cross-reference parts and alternative options found for 5962F0822802VYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0822802VYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R0822802VYC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham PLC | 5962F0822802VYC vs 5962R0822802VYC |
UT699-SPA | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, CGA-484 | Cobham Semiconductor Solutions | 5962F0822802VYC vs UT699-SPA |
UT699-SEA | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, CGA-484 | Cobham Semiconductor Solutions | 5962F0822802VYC vs UT699-SEA |
5962F0822802VYC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham Semiconductor Solutions | 5962F0822802VYC vs 5962F0822802VYC |
UT699-SEA | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, CGA-484 | Cobham PLC | 5962F0822802VYC vs UT699-SEA |
UT699-ZEC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham PLC | 5962F0822802VYC vs UT699-ZEC |
UT699-ZPC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham Semiconductor Solutions | 5962F0822802VYC vs UT699-ZPC |
UT699-ZEC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham Semiconductor Solutions | 5962F0822802VYC vs UT699-ZEC |
UT699-ZPC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham PLC | 5962F0822802VYC vs UT699-ZPC |