Part Details for UT54ACTS279-UCAR by Cobham Semiconductor Solutions
Overview of UT54ACTS279-UCAR by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS279-UCAR
UT54ACTS279-UCAR CAD Models
UT54ACTS279-UCAR Part Data Attributes
|
UT54ACTS279-UCAR
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS279-UCAR
Cobham Semiconductor Solutions
R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDFP-F16 | |
Logic IC Type | R-S LATCH | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | LOW LEVEL | |
Width | 6.731 mm |
Alternate Parts for UT54ACTS279-UCAR
This table gives cross-reference parts and alternative options found for UT54ACTS279-UCAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS279-UCAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9658101QXC | R-S Latch, | Cobham PLC | UT54ACTS279-UCAR vs 5962R9658101QXC |
UT54ACTS279-UCA | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACTS279-UCAR vs UT54ACTS279-UCA |
5962R9658101VXX | R-S Latch, | Cobham PLC | UT54ACTS279-UCAR vs 5962R9658101VXX |
UT54ACTS279-UVA | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham PLC | UT54ACTS279-UCAR vs UT54ACTS279-UVA |
5962H9658101VXC | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Power Products | UT54ACTS279-UCAR vs 5962H9658101VXC |
5962H9658101QXC | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Power Products | UT54ACTS279-UCAR vs 5962H9658101QXC |
5962R9658101QXX | R-S Latch, | Cobham PLC | UT54ACTS279-UCAR vs 5962R9658101QXX |
5962H9658101VXC | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham PLC | UT54ACTS279-UCAR vs 5962H9658101VXC |
UT54ACTS279-UQC | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham PLC | UT54ACTS279-UCAR vs UT54ACTS279-UQC |
UT54ACTS279-UVC | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACTS279-UCAR vs UT54ACTS279-UVC |