Part Details for UT54ACTS279-PQC by Cobham PLC
Overview of UT54ACTS279-PQC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS279-PQC
UT54ACTS279-PQC CAD Models
UT54ACTS279-PQC Part Data Attributes
|
UT54ACTS279-PQC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS279-PQC
Cobham PLC
R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDIP16, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.05 mm | |
Logic IC Type | R-S LATCH | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 7.62 mm |
Alternate Parts for UT54ACTS279-PQC
This table gives cross-reference parts and alternative options found for UT54ACTS279-PQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS279-PQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS279-PCC | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 | Cobham Power Products | UT54ACTS279-PQC vs UT54ACTS279-PCC |
UT54ACTS279-PVAR | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS279-PQC vs UT54ACTS279-PVAR |
UT54ACTS279-PVC | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDIP16, DIP-16 | Cobham PLC | UT54ACTS279-PQC vs UT54ACTS279-PVC |
UT54ACTS279-PCCR | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDIP16, DIP-16 | Cobham PLC | UT54ACTS279-PQC vs UT54ACTS279-PCCR |
5962H9658101QEX | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, SIDE BRAZED, CERAMIC, DIP-16 | Cobham PLC | UT54ACTS279-PQC vs 5962H9658101QEX |
UT54ACTS279-PVA | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDIP16, DIP-16 | Cobham PLC | UT54ACTS279-PQC vs UT54ACTS279-PVA |
UT54ACTS279-PQXH | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS279-PQC vs UT54ACTS279-PQXH |
UT54ACTS279-PQXH | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDIP16, DIP-16 | Cobham PLC | UT54ACTS279-PQC vs UT54ACTS279-PQXH |
UT54ACTS279-PVXH | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDIP16, DIP-16 | Cobham PLC | UT54ACTS279-PQC vs UT54ACTS279-PVXH |
UT54ACTS279-PCAR | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS279-PQC vs UT54ACTS279-PCAR |