Filter Your Search
1 - 2 of 2 results
|
UT54ACTS279-UCAR
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 18 ns | 4 | 2 | YES | DFP | LOW LEVEL | ACT | R-S LATCH | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.731 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 16 | unknown | 8542.39.00.01 | ||
|
UT54ACTS279-UCAR
Cobham PLC
|
Check for Price | Obsolete | 5 V | 18 ns | 4 | 2 | YES | DFP | LOW LEVEL | ACT | R-S LATCH | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.731 mm | COBHAM PLC | DFP, | unknown | 8542.39.00.01 |