Part Details for UT54ACTS279-UVA by Cobham PLC
Overview of UT54ACTS279-UVA by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZOPT2202CC5WES | Renesas Electronics Corporation | Digital UVA / UVB Light Sensor IC |
Part Details for UT54ACTS279-UVA
UT54ACTS279-UVA CAD Models
UT54ACTS279-UVA Part Data Attributes
|
UT54ACTS279-UVA
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS279-UVA
Cobham PLC
R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDFP-F16 | |
Logic IC Type | R-S LATCH | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 6.731 mm |
Alternate Parts for UT54ACTS279-UVA
This table gives cross-reference parts and alternative options found for UT54ACTS279-UVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS279-UVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS279-UCCR | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham PLC | UT54ACTS279-UVA vs UT54ACTS279-UCCR |
5962H9658101VXC | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham PLC | UT54ACTS279-UVA vs 5962H9658101VXC |
5962H9658101VXA | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham PLC | UT54ACTS279-UVA vs 5962H9658101VXA |
UT54ACTS279-UVX | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACTS279-UVA vs UT54ACTS279-UVX |
UT54ACTS279-UQC | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham PLC | UT54ACTS279-UVA vs UT54ACTS279-UQC |
UT54ACTS279-UCAH | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham PLC | UT54ACTS279-UVA vs UT54ACTS279-UCAH |
5962H9658101VXC | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Power Products | UT54ACTS279-UVA vs 5962H9658101VXC |
UT54ACTS279-UQC | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACTS279-UVA vs UT54ACTS279-UQC |
UT54ACTS279-UCC | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Power Products | UT54ACTS279-UVA vs UT54ACTS279-UCC |
5962H9658101QXA | R-S Latch, ACT Series, 4-Func, Low Level Triggered, 2-Bit, True Output, CMOS, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Power Products | UT54ACTS279-UVA vs 5962H9658101QXA |